There are no models available for this part yet.
Overview of 600S2R4BW250XT by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 600S2R4BW250XT by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
581-600S2R4BW250XT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 250volts 2.4pF RoHS: Compliant | 0 |
|
$0.4240 / $1.2700 | Order Now | |
DISTI #
600S2R4BW250XT5
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 1000 | 500 |
|
$0.3500 / $0.4000 | Buy Now | |
DISTI #
600S2R4BW250XT
|
Avnet Asia | 600S ULTRA-LOW ESR, HIGH Q, NPO CAPACITO (Alt: 600S2R4BW250XT) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
C1S127008857385
|
Chip1Stop | Capacitor Other RoHS: Not Compliant | 500 |
|
$0.5560 | Buy Now |
CAD Models for 600S2R4BW250XT by Kyocera AVX Components
Part Data Attributes for 600S2R4BW250XT by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0000024 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.89 mm
|
JESD-609 Code
|
e0
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
4.167%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Positive Tolerance
|
4.167%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.81 mm
|
Alternate Parts for 600S2R4BW250XT
This table gives cross-reference parts and alternative options found for 600S2R4BW250XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600S2R4BW250XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N2R4B251PHT-HB | Ceramic Capacitor, Ceramic, 250V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0603, | Knowles Capacitors | 600S2R4BW250XT vs 0603N2R4B251PHT-HB |
05002-2R4KBZM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0603, | Kyocera AVX Components | 600S2R4BW250XT vs 05002-2R4KBZM |
05002-2R4KBUC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0603, | Kyocera AVX Components | 600S2R4BW250XT vs 05002-2R4KBUC |
05002-2R4KBM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0603, | Kyocera AVX Components | 600S2R4BW250XT vs 05002-2R4KBM |
SQCSVA2R4BA13A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 600S2R4BW250XT vs SQCSVA2R4BA13A |
0603N2R4B251PH-HS | Ceramic Capacitor, Ceramic, 250V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0603, | Knowles Capacitors | 600S2R4BW250XT vs 0603N2R4B251PH-HS |
VJ0603D2R4BXPAC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0603, | Vishay Intertechnologies | 600S2R4BW250XT vs VJ0603D2R4BXPAC |
0603N2R4B251DHW-HK | Ceramic Capacitor, Ceramic, 250V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0603, | Knowles Capacitors | 600S2R4BW250XT vs 0603N2R4B251DHW-HK |
0603N2R4B251PHW-HK | Ceramic Capacitor, Ceramic, 250V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0603, | Knowles Capacitors | 600S2R4BW250XT vs 0603N2R4B251PHW-HK |
SQCSVA2R4BA73A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 600S2R4BW250XT vs SQCSVA2R4BA73A |