Capacitors
600S2R4BT250V
American Technical Ceramics Corp
Description: CAPACITOR, CERAMIC, 250V, C0G, 0.0000024uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT

Overview of 600S2R4BT250V by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 600S2R4BT250V by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 600S2R4BT250V by American Technical Ceramics Corp

600S2R4BT250V
American Technical Ceramics Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.20
Additional Feature
STANDARDS: MIL-PRF-55681, MIL-PRF-123
Capacitance
0.0000024 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Non-Standard Value Available on Request
Dielectric Material
CERAMIC
Height
0.89 mm
JESD-609 Code
e3
Length
1.6 mm
Manufacturer Series
ATC600S
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
4.1667%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
4.1667%
Rated (DC) Voltage (URdc)
250 V
Reference Standard
MIL-PRF-55681
Series
600S(B TOL )
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.81 mm
Want to compare parts?
  1. 600S2R4BT250V
    American Technical Ceramics Corp
    CAPACITOR, CERAMIC, 250V, C0G, 0.0000024uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 600S2R4BT250V

This table gives cross-reference parts and alternative options found for 600S2R4BT250V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600S2R4BT250V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0603N2R4B251PHT-HB Ceramic Capacitor, Ceramic, 250V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0603, Knowles Capacitors 600S2R4BT250V vs 0603N2R4B251PHT-HB
05002-2R4KBZM Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0603, Kyocera AVX Components 600S2R4BT250V vs 05002-2R4KBZM
05002-2R4KBUC Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0603, Kyocera AVX Components 600S2R4BT250V vs 05002-2R4KBUC
05002-2R4KBM Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0603, Kyocera AVX Components 600S2R4BT250V vs 05002-2R4KBM
SQCSVA2R4BA13A Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Kyocera AVX Components 600S2R4BT250V vs SQCSVA2R4BA13A
0603N2R4B251PH-HS Ceramic Capacitor, Ceramic, 250V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0603, Knowles Capacitors 600S2R4BT250V vs 0603N2R4B251PH-HS
VJ0603D2R4BXPAC Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0603, Vishay Intertechnologies 600S2R4BT250V vs VJ0603D2R4BXPAC
0603N2R4B251DHW-HK Ceramic Capacitor, Ceramic, 250V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0603, Knowles Capacitors 600S2R4BT250V vs 0603N2R4B251DHW-HK
0603N2R4B251PHW-HK Ceramic Capacitor, Ceramic, 250V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0603, Knowles Capacitors 600S2R4BT250V vs 0603N2R4B251PHW-HK
SQCSVA2R4BA73A Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Kyocera AVX Components 600S2R4BT250V vs SQCSVA2R4BA73A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 600S2R4BT250V by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 600S2R4BT250V by American Technical Ceramics Corp

  • Please alert me when 600S2R4BT250V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 600S2R4BT250V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 600S2R4BT250V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 600S2R4BT250V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 600S2R4BT250V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 600S2R4BT250V by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: