There are no models available for this part yet.
Overview of 600S270MW250XT by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 600S270MW250XT by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
581-600S270MW250XT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 250volts 27pF 20% RoHS: Compliant | 0 |
|
$0.1330 / $0.6000 | Order Now |
CAD Models for 600S270MW250XT by Kyocera AVX Components
Part Data Attributes for 600S270MW250XT by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Capacitance
|
0.000027 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.89 mm
|
JESD-609 Code
|
e0
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.81 mm
|
Alternate Parts for 600S270MW250XT
This table gives cross-reference parts and alternative options found for 600S270MW250XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600S270MW250XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603RN270M251S | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, | Knowles Capacitors | 600S270MW250XT vs 0603RN270M251S |
SQCSVA270MA11A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 600S270MW250XT vs SQCSVA270MA11A |
0603A270MVNB | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, 0;-/+30% TC, 0.000027uF, 0603, | Mijo Technology | 600S270MW250XT vs 0603A270MVNB |
0603N270M251DHT-HB | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, | Knowles Capacitors | 600S270MW250XT vs 0603N270M251DHT-HB |
0603RN270M251NGW | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, | Knowles Capacitors | 600S270MW250XT vs 0603RN270M251NGW |
0603N270M251DHW-HK | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, | Knowles Capacitors | 600S270MW250XT vs 0603N270M251DHW-HK |
600S270MT250V | CAPACITOR, CERAMIC, 250V, C0G, 0.000027uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 600S270MW250XT vs 600S270MT250V |
0603N270M251PHT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 600S270MW250XT vs 0603N270M251PHT |
0603N270M251VW | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, | Knowles Capacitors | 600S270MW250XT vs 0603N270M251VW |
0603N270M251PHW-HK | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, | Knowles Capacitors | 600S270MW250XT vs 0603N270M251PHW-HK |