Datasheets
600S270FT250XTV by:

Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP

Part Details for 600S270FT250XTV by Kyocera AVX Components

Overview of 600S270FT250XTV by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 600S270FT250XTV

Part # Distributor Description Stock Price Buy
DISTI # 581-600S270FT250XTV
Mouser Electronics Silicon RF Capacitors / Thin Film 250V 27pF Tol 1% Las Mkg Vertical RoHS: Compliant 0
  • 1 $1.9900
  • 10 $1.5300
  • 50 $1.4000
  • 100 $1.1600
  • 500 $0.9300
$0.9300 / $1.9900 Order Now
DISTI # 600S270FT250XTV
TTI Silicon RF Capacitors / Thin Film 250V 27pF Tol 1% Las Mkg Vertical RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel Americas - 6000
In Stock
  • 500 $0.9300
$0.9300 Buy Now

Part Details for 600S270FT250XTV

600S270FT250XTV CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

600S270FT250XTV Part Data Attributes

600S270FT250XTV Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
600S270FT250XTV Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.000027 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.89 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 250 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.81 mm

Alternate Parts for 600S270FT250XTV

This table gives cross-reference parts and alternative options found for 600S270FT250XTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600S270FT250XTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0603N270F251PHW-HS Ceramic Capacitor, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, Knowles Capacitors 600S270FT250XTV vs 0603N270F251PHW-HS
0603A270FVNT4 Ceramic Capacitor, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 0;-/+30% TC, 0.000027uF, 0603, Mijo Technology 600S270FT250XTV vs 0603A270FVNT4
0603N270F251YHW-HK Ceramic Capacitor, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, Knowles Capacitors 600S270FT250XTV vs 0603N270F251YHW-HK
0603N270F251PT Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP Knowles Capacitors 600S270FT250XTV vs 0603N270F251PT
C0603HQN251-270FN6E Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD 600S270FT250XTV vs C0603HQN251-270FN6E
0603N270F251PH-HS Ceramic Capacitor, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, Knowles Capacitors 600S270FT250XTV vs 0603N270F251PH-HS
0603N270F251P Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, Knowles Capacitors 600S270FT250XTV vs 0603N270F251P
0603N270F251YH-HB Ceramic Capacitor, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, Knowles Capacitors 600S270FT250XTV vs 0603N270F251YH-HB
MK03V7270FAT9A Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, Kyocera AVX Components 600S270FT250XTV vs MK03V7270FAT9A
0603RN270F251SW Ceramic Capacitor, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, Knowles Capacitors 600S270FT250XTV vs 0603RN270F251SW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 600S270FT250XTV by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 600S270FT250XTV by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 600S270FT250XTV would you like to use for your alert(s)?
  • Please alert me when 600S270FT250XTV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 600S270FT250XTV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 600S270FT250XTV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 600S270FT250XTV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 600S270FT250XTV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 600S270FT250XTV by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: