Part Details for 600S1R8AW250XT by Kyocera AVX Components
Overview of 600S1R8AW250XT by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600S1R8AW250XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1284-1937-1-ND
|
DigiKey | CAP CER 1.8PF 250V NP0 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4554 In Stock |
|
$0.7077 / $2.3600 | Buy Now |
DISTI #
581-600S1R8AW
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 250volts 1.8pF RoHS: Compliant | 2741 |
|
$0.6770 / $2.3000 | Buy Now |
DISTI #
600S1R8AW250XT
|
TTI | Silicon RF Capacitors / Thin Film 250volts 1.8pF Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.6600 / $0.8700 | Buy Now |
DISTI #
600S1R8AW250XT5
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 1000 | 1500 |
|
$0.3300 / $0.5900 | Buy Now |
Part Details for 600S1R8AW250XT
600S1R8AW250XT CAD Models
600S1R8AW250XT Part Data Attributes
|
600S1R8AW250XT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
600S1R8AW250XT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.778% +Tol, 2.778% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.778% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 2.778% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 600S1R8AW250XT
This table gives cross-reference parts and alternative options found for 600S1R8AW250XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600S1R8AW250XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
05002-1R8KAUH | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | Kyocera AVX Components | 600S1R8AW250XT vs 05002-1R8KAUH |
05002-1R8KAML | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | Kyocera AVX Components | 600S1R8AW250XT vs 05002-1R8KAML |
05002-1R8KAZH | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | Kyocera AVX Components | 600S1R8AW250XT vs 05002-1R8KAZH |
NMC-Q0603NP01R8A250TRPF | CAP,CERAMIC,1.8PF,250VDC,.05PF -TOL,.05PF +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | NIC Components Corp | 600S1R8AW250XT vs NMC-Q0603NP01R8A250TRPF |
05002-1R8KAMM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | Kyocera AVX Components | 600S1R8AW250XT vs 05002-1R8KAMM |
05002-1R8KAM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | Kyocera AVX Components | 600S1R8AW250XT vs 05002-1R8KAM |
600S1R8AW250TV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.7778% +Tol, 2.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S1R8AW250XT vs 600S1R8AW250TV |
600S1R8AT250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.778% +Tol, 2.778% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S1R8AW250XT vs 600S1R8AT250XT |
05002-1R8KAU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | Kyocera AVX Components | 600S1R8AW250XT vs 05002-1R8KAU |
05002-1R8KAUM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | Kyocera AVX Components | 600S1R8AW250XT vs 05002-1R8KAUM |