Part Details for 600S1R6DT250XV by American Technical Ceramics Corp
Overview of 600S1R6DT250XV by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 600S1R6DT250XV
600S1R6DT250XV CAD Models
600S1R6DT250XV Part Data Attributes
|
600S1R6DT250XV
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
600S1R6DT250XV
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 250V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | STANDARDS: MIL-PRF-55681, MIL-PRF-123 | |
Capacitance | 0.0000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Non-Standard Value Available on Request | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 31.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 31.25% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | MIL-PRF-55681 | |
Series | 600S(D TOL ) | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 600S1R6DT250XV
This table gives cross-reference parts and alternative options found for 600S1R6DT250XV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600S1R6DT250XV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N1R6D251PT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 600S1R6DT250XV vs 0603N1R6D251PT |
0603N1R6D251DHW-HB | Ceramic Capacitor, Ceramic, 250V, 31.25% +Tol, 31.25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 0603, | Knowles Capacitors | 600S1R6DT250XV vs 0603N1R6D251DHW-HB |
0603N1R6D251NT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 600S1R6DT250XV vs 0603N1R6D251NT |
SQCSVA1R6DAQ3A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 600S1R6DT250XV vs SQCSVA1R6DAQ3A |
600S1R6DT250V | Ceramic Capacitor, Ceramic, 250V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 600S1R6DT250XV vs 600S1R6DT250V |
0603N1R6D251NHT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 600S1R6DT250XV vs 0603N1R6D251NHT |
SQCSVA1R6DA71A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 600S1R6DT250XV vs SQCSVA1R6DA71A |
VJ0603D1R6DLPAB | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | 600S1R6DT250XV vs VJ0603D1R6DLPAB |
05002-1R6KDZ | Ceramic Capacitor, Multilayer, Ceramic, 250V, 31.25% +Tol, 31.25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 0603, | Kyocera AVX Components | 600S1R6DT250XV vs 05002-1R6KDZ |
0603N1R6D251VW | Ceramic Capacitor, Multilayer, Ceramic, 250V, 31.25% +Tol, 31.25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 0603, | Knowles Capacitors | 600S1R6DT250XV vs 0603N1R6D251VW |