Part Details for 600S1R1AT250XT by Kyocera AVX Components
Overview of 600S1R1AT250XT by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600S1R1AT250XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1284-1875-1-ND
|
DigiKey | CAP CER 1.1PF 250V NP0 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3377 In Stock |
|
$0.6141 / $2.1000 | Buy Now |
DISTI #
600S1R1AT250XT
|
Avnet Americas | MLC 600 - Tape and Reel (Alt: 600S1R1AT250XT) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-600S1R1AT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 250volts 1.1pF RoHS: Compliant | 1739 |
|
$0.5620 / $1.8400 | Buy Now |
DISTI #
600S1R1AT250XT
|
TTI | Silicon RF Capacitors / Thin Film 250volts 1.1pF RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.5390 / $0.7190 | Buy Now |
DISTI #
600S1R1AT250XT5
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 1000 | 500 |
|
$0.2800 / $0.5100 | Buy Now |
DISTI #
600S1R1AT250XT
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 4000 | 0 |
|
$0.2900 / $0.3800 | Buy Now |
Part Details for 600S1R1AT250XT
600S1R1AT250XT CAD Models
600S1R1AT250XT Part Data Attributes
|
600S1R1AT250XT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
600S1R1AT250XT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.545% +Tol, 4.545% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.545% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 4.545% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 600S1R1AT250XT
This table gives cross-reference parts and alternative options found for 600S1R1AT250XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600S1R1AT250XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
05002-1R1KAU | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000011uF, 0603, | 600S1R1AT250XT vs 05002-1R1KAU |
05002-1R1KAUC | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000011uF, 0603, | 600S1R1AT250XT vs 05002-1R1KAUC |
05002-1R1KAM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000011uF, 0603, | 600S1R1AT250XT vs 05002-1R1KAM |
05002-1R1KAUM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000011uF, 0603, | 600S1R1AT250XT vs 05002-1R1KAUM |
600S1R1AT250XV | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 250V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 600S1R1AT250XT vs 600S1R1AT250XV |
05002-1R1KAZH | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000011uF, 0603, | 600S1R1AT250XT vs 05002-1R1KAZH |
VJ0603D1R1VXPAJ | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000011uF, 0603, | 600S1R1AT250XT vs VJ0603D1R1VXPAJ |
600S1R1AT250T | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 0603, CHIP | 600S1R1AT250XT vs 600S1R1AT250T |
05002-1R1KAZC | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000011uF, 0603, | 600S1R1AT250XT vs 05002-1R1KAZC |
600S1R1AW250XT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.545% +Tol, 4.545% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 0603, CHIP | 600S1R1AT250XT vs 600S1R1AW250XT |