Part Details for 600S1R0CW250XTV by Kyocera AVX Components
Overview of 600S1R0CW250XTV by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600S1R0CW250XTV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-600S1R0CW250XTV
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 250V 1pF Tol 0.25pF Las Mkg Vertical RoHS: Compliant | 0 |
|
$0.2250 / $0.8300 | Order Now |
Part Details for 600S1R0CW250XTV
600S1R0CW250XTV CAD Models
600S1R0CW250XTV Part Data Attributes
|
600S1R0CW250XTV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
600S1R0CW250XTV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 600S1R0CW250XTV
This table gives cross-reference parts and alternative options found for 600S1R0CW250XTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600S1R0CW250XTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N1R0C251PHW-HK | Ceramic Capacitor, Ceramic, 250V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0603, | Knowles Capacitors | 600S1R0CW250XTV vs 0603N1R0C251PHW-HK |
600S1R0CT250T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S1R0CW250XTV vs 600S1R0CT250T |
C0603HQN251-1R0CN6P | Ceramic Capacitor, Multilayer, Ceramic, 250V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 600S1R0CW250XTV vs C0603HQN251-1R0CN6P |
0603A1R0CVNT10 | Ceramic Capacitor, Ceramic, 250V, 25% +Tol, 25% -Tol, C0G, 0;-/+30% TC, 0.000001uF, 0603, | Mijo Technology | 600S1R0CW250XTV vs 0603A1R0CVNT10 |
GMG10CG1R0C250NT-15 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | 600S1R0CW250XTV vs GMG10CG1R0C250NT-15 |
0603RN1R0C251CW | Ceramic Capacitor, Ceramic, 250V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0603, | Knowles Capacitors | 600S1R0CW250XTV vs 0603RN1R0C251CW |
0603A1R0CVPT4 | Ceramic Capacitor, Ceramic, 250V, 25% +Tol, 25% -Tol, C0G, 0;-/+30% TC, 0.000001uF, 0603, | Mijo Technology | 600S1R0CW250XTV vs 0603A1R0CVPT4 |
0603N1R0C251YHT-HS | Ceramic Capacitor, Ceramic, 250V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0603, | Knowles Capacitors | 600S1R0CW250XTV vs 0603N1R0C251YHT-HS |
0603RN1R0C251NGT | Ceramic Capacitor, Ceramic, 250V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0603, | Knowles Capacitors | 600S1R0CW250XTV vs 0603RN1R0C251NGT |
600S1R0CT250XV | Ceramic Capacitor, Ceramic, 250V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 600S1R0CW250XTV vs 600S1R0CT250XV |