Part Details for 600S101JW250XT by Kyocera AVX Components
Overview of 600S101JW250XT by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600S101JW250XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1284-1165-1-ND
|
DigiKey | CAP CER 100PF 250V C0G/NP0 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
44012 In Stock |
|
$0.4472 / $1.6600 | Buy Now |
DISTI #
581-600S101JW
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 250volts 100pF 5% RoHS: Compliant | 6076 |
|
$0.3590 / $0.9400 | Buy Now |
DISTI #
V36:1790_26272854
|
Arrow Electronics | Cap Ceramic 100pF 250V C0G 5% Pad SMD 0603 125°C Ultra Low ESR T/R RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Date Code: 2425 | Americas - 3000 |
|
$0.4393 / $0.4473 | Buy Now |
DISTI #
600S101JW250XT
|
TTI | Silicon RF Capacitors / Thin Film 250volts 100pF 5% Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.3450 / $0.4460 | Buy Now |
DISTI #
600S101JW250XT5
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 1000 | 0 |
|
$0.2300 / $0.4000 | Buy Now |
DISTI #
600S101JW250XT
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 4000 | 0 |
|
$0.2300 / $0.2900 | Buy Now |
DISTI #
C1S127010762910
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Not Compliant | 3000 |
|
$0.4393 / $0.4473 | Buy Now |
Part Details for 600S101JW250XT
600S101JW250XT CAD Models
600S101JW250XT Part Data Attributes
|
600S101JW250XT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
600S101JW250XT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 600S101JW250XT
This table gives cross-reference parts and alternative options found for 600S101JW250XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600S101JW250XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603RN101J251KT | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0603, | Knowles Capacitors | 600S101JW250XT vs 0603RN101J251KT |
0603N101J251DHT-HB | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0603, | Knowles Capacitors | 600S101JW250XT vs 0603N101J251DHT-HB |
251SHS101JSE-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 600S101JW250XT vs 251SHS101JSE-ROHS |
05002-101KJZH | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0603, | Kyocera AVX Components | 600S101JW250XT vs 05002-101KJZH |
0603N101J251DHW-HB | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0603, | Knowles Capacitors | 600S101JW250XT vs 0603N101J251DHW-HB |
600S101JW250XTV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S101JW250XT vs 600S101JW250XTV |
0603RN101J251C | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0603, | Knowles Capacitors | 600S101JW250XT vs 0603RN101J251C |
ERB1885C2E101JDX5J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 600S101JW250XT vs ERB1885C2E101JDX5J |
05002-101KJUL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0603, | Kyocera AVX Components | 600S101JW250XT vs 05002-101KJUL |
0603N101J251P | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0603, | Knowles Capacitors | 600S101JW250XT vs 0603N101J251P |