Part Details for 600S0R4AW250TV by Kyocera AVX Components
Overview of 600S0R4AW250TV by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600S0R4AW250TV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-600S0R4AW250TV
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 250V 0.4pF Tol .05pF Vertical RoHS: Compliant | 0 |
|
$0.4530 / $1.3500 | Order Now |
Part Details for 600S0R4AW250TV
600S0R4AW250TV CAD Models
600S0R4AW250TV Part Data Attributes
|
600S0R4AW250TV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
600S0R4AW250TV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 4e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 12.5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 600S0R4AW250TV
This table gives cross-reference parts and alternative options found for 600S0R4AW250TV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600S0R4AW250TV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC-Q0603NP00R4A250TRPF | CAP,CERAMIC,400FF,250VDC,.05PF -TOL,.05PF +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | NIC Components Corp | 600S0R4AW250TV vs NMC-Q0603NP00R4A250TRPF |
C0603HQN251-0R4AG6P | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 600S0R4AW250TV vs C0603HQN251-0R4AG6P |
600S0R4AW250XT4K | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S0R4AW250TV vs 600S0R4AW250XT4K |
600S0R4AW250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S0R4AW250TV vs 600S0R4AW250XT |
VJ0603D0R4VXPAJ | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000004uF, 0603, | Vishay Intertechnologies | 600S0R4AW250TV vs VJ0603D0R4VXPAJ |
05002-0R4KAU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000004uF, 0603, | Kyocera AVX Components | 600S0R4AW250TV vs 05002-0R4KAU |
600S0R4AT250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S0R4AW250TV vs 600S0R4AT250XT |
C0603HQN251-0R4AGE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 600S0R4AW250TV vs C0603HQN251-0R4AGE |
600S0R4AW250XV | Ceramic Capacitor, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0603, CHIP | American Technical Ceramics Corp | 600S0R4AW250TV vs 600S0R4AW250XV |
05002-0R4KAZH | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000004uF, 0603, | Kyocera AVX Components | 600S0R4AW250TV vs 05002-0R4KAZH |