-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 6ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE & ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P0313
|
Newark | Ptc 60V/600V Polyfuse Telecom .150A/ Ammo Rohs Compliant: Yes |Littelfuse 600R150ZR RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4710 / $0.5110 | Buy Now |
DISTI #
F5555CT-ND
|
DigiKey | PTC RESET FUSE 60V 150MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1284 In Stock |
|
$0.4174 / $1.0800 | Buy Now |
DISTI #
576-600R150ZR
|
Mouser Electronics | Resettable Fuses - PPTC PTC 60V/600V.150A POLY TELECOM RoHS: Compliant | 1275 |
|
$0.4770 / $1.0300 | Buy Now |
|
Future Electronics | Resettable Fuses - PPTC PTC 60V/600V.150A POLY TELECOM RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 15 Weeks Container: Ammo Pack | 3600Ammo Pack |
|
$0.4000 / $0.4300 | Buy Now |
|
Future Electronics | Resettable Fuses - PPTC PTC 60V/600V.150A POLY TELECOM RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 15 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.4000 / $0.4300 | Buy Now |
DISTI #
61638189
|
Verical | PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 60VDC 3A 1W 4s 6Ohm Radial 9 X 4.6 X 12.5mm Ammo RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2208 | Americas - 15 |
|
$0.4482 | Buy Now |
|
Quest Components | 2848 |
|
$0.5460 / $1.8200 | Buy Now | |
|
Quest Components | 17 |
|
$1.3104 / $2.1840 | Buy Now | |
DISTI #
600R150ZR
|
TTI | Resettable Fuses - PPTC PTC 60V/600V.150A POLY TELECOM RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Ammo Pack | Americas - 0 |
|
$0.4070 / $0.4320 | Buy Now |
DISTI #
C1S425200885826
|
Chip1Stop | PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 60VDC/600VAC 3A 1W 4s 6Ohm Radial 9 X 4.6 X 12.5mm Ammo RoHS: Compliant pbFree: Yes | 15 |
|
$0.6290 / $0.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
600R150ZR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
600R150ZR
Littelfuse Inc
PTC Resettable Fuse, 6ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE & ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE & ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | Rmax:17 OHMS AT 20 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.5 mm | |
Package Length | 9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.6 mm | |
Packing Method | AMMO PACK | |
Reference Standard | CUL; TUV; UL | |
Resistance | 6 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 60 V |