Datasheets
600L270MW200T by:

Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP

Part Details for 600L270MW200T by Kyocera AVX Components

Overview of 600L270MW200T by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Price & Stock for 600L270MW200T

Part # Distributor Description Stock Price Buy
DISTI # 581-600L270MW200T
Mouser Electronics Silicon RF Capacitors / Thin Film 200V 27pF Tol 20% RoHS: Compliant 0
  • 1 $0.6000
  • 10 $0.4010
  • 100 $0.2640
  • 500 $0.2640
  • 1,000 $0.1750
  • 2,500 $0.1640
  • 10,000 $0.1410
  • 25,000 $0.1390
  • 50,000 $0.1330
$0.1330 / $0.6000 Order Now

Part Details for 600L270MW200T

600L270MW200T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

600L270MW200T Part Data Attributes

600L270MW200T Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
600L270MW200T Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP
Package Description CHIP
Reach Compliance Code compliant
Capacitance 0.000027 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.6 mm
JESD-609 Code e0
Length 1.02 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 7 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 200 V
Size Code 0402
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.51 mm

Alternate Parts for 600L270MW200T

This table gives cross-reference parts and alternative options found for 600L270MW200T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600L270MW200T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0402N270M201YHT Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402, Knowles Capacitors 600L270MW200T vs 0402N270M201YHT
0402N270M201VW Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402, Knowles Capacitors 600L270MW200T vs 0402N270M201VW
600L270MT200T Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP Kyocera AVX Components 600L270MW200T vs 600L270MT200T
0402N270M201PH-HS Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402, Knowles Capacitors 600L270MW200T vs 0402N270M201PH-HS
0402RN270M201NW Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402, Knowles Capacitors 600L270MW200T vs 0402RN270M201NW
0402N270M201SH Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402, Knowles Capacitors 600L270MW200T vs 0402N270M201SH
0402N270M201YH-HS Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402, Knowles Capacitors 600L270MW200T vs 0402N270M201YH-HS
0402N270M201DHT-HK Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402, Knowles Capacitors 600L270MW200T vs 0402N270M201DHT-HK
0402RN270M201CT Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402, Knowles Capacitors 600L270MW200T vs 0402RN270M201CT
0402N270M201Y Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402, Knowles Capacitors 600L270MW200T vs 0402N270M201Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 600L270MW200T by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 600L270MW200T by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 600L270MW200T would you like to use for your alert(s)?
  • Please alert me when 600L270MW200T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 600L270MW200T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 600L270MW200T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 600L270MW200T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 600L270MW200T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 600L270MW200T by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: