Part Details for 600L1R2DT200T by Kyocera AVX Components
Overview of 600L1R2DT200T by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600L1R2DT200T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-600L1R2DT200T
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 200V 1.2pF Tol 0.5pF RoHS: Compliant | 0 |
|
$0.1310 / $0.5800 | Order Now |
Part Details for 600L1R2DT200T
600L1R2DT200T CAD Models
600L1R2DT200T Part Data Attributes
|
600L1R2DT200T
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
600L1R2DT200T
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 41.6667% +Tol, 41.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 41.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 41.6667% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 600L1R2DT200T
This table gives cross-reference parts and alternative options found for 600L1R2DT200T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600L1R2DT200T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0402N1R2D201PH | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, | 600L1R2DT200T vs 0402N1R2D201PH |
0402N1R2D201YH-HB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 200V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, | 600L1R2DT200T vs 0402N1R2D201YH-HB |
0402N1R2D201DHT-HK | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 200V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, | 600L1R2DT200T vs 0402N1R2D201DHT-HK |
0402J2001P20DQB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 41.6667% +Tol, 41.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | 600L1R2DT200T vs 0402J2001P20DQB |
0402RN1R2D201C | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 200V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, | 600L1R2DT200T vs 0402RN1R2D201C |
0402N1R2D201SH | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, | 600L1R2DT200T vs 0402N1R2D201SH |
0402RN1R2D201KT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 200V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, | 600L1R2DT200T vs 0402RN1R2D201KT |
0402N1R2D201SHT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, | 600L1R2DT200T vs 0402N1R2D201SHT |
0402N1R2D201YW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 200V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, | 600L1R2DT200T vs 0402N1R2D201YW |
0402N1R2D201Y | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 200V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, | 600L1R2DT200T vs 0402N1R2D201Y |