Part Details for 600F6R8KT250V by American Technical Ceramics Corp
Overview of 600F6R8KT250V by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 600F6R8KT250V
600F6R8KT250V CAD Models
600F6R8KT250V Part Data Attributes
|
600F6R8KT250V
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
600F6R8KT250V
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0000068uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | 600F(J/K TOL) | |
Size Code | 0805 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.24 mm |
Alternate Parts for 600F6R8KT250V
This table gives cross-reference parts and alternative options found for 600F6R8KT250V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600F6R8KT250V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
600F6R8KT250XV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0000068uF, 0805, | American Technical Ceramics Corp | 600F6R8KT250V vs 600F6R8KT250XV |
ATC600F6R8KT250XTV | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0000068uF, 0805, | American Technical Ceramics Corp | 600F6R8KT250V vs ATC600F6R8KT250XTV |
ATC600F6R8KTN250XTV | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0000068uF, 0805, | American Technical Ceramics Corp | 600F6R8KT250V vs ATC600F6R8KTN250XTV |
600F6R8KTN250TV | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0000068uF, 0805, | American Technical Ceramics Corp | 600F6R8KT250V vs 600F6R8KTN250TV |
ATC600F6R8KT250V | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0000068uF, 0805, | American Technical Ceramics Corp | 600F6R8KT250V vs ATC600F6R8KT250V |
ATC600F6R8KW250XTV | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0000068uF, 0805, | American Technical Ceramics Corp | 600F6R8KT250V vs ATC600F6R8KW250XTV |