Part Details for 600F620GT250V by American Technical Ceramics Corp
Overview of 600F620GT250V by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 600F620GT250V
600F620GT250V CAD Models
600F620GT250V Part Data Attributes
|
600F620GT250V
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
600F620GT250V
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000062uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | 600F(F/G TOL) | |
Size Code | 0805 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.24 mm |
Alternate Parts for 600F620GT250V
This table gives cross-reference parts and alternative options found for 600F620GT250V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600F620GT250V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
600F620GTN250TV | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000062uF, 0805, | American Technical Ceramics Corp | 600F620GT250V vs 600F620GTN250TV |
ATC600F620GTN250T | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000062uF, 0805, | American Technical Ceramics Corp | 600F620GT250V vs ATC600F620GTN250T |
600F620GTN250XT | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000062uF, 0805, | American Technical Ceramics Corp | 600F620GT250V vs 600F620GTN250XT |
600F620GW250TV | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000062uF, 0805, | American Technical Ceramics Corp | 600F620GT250V vs 600F620GW250TV |
ATC600F620GTN250XT | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000062uF, 0805, | American Technical Ceramics Corp | 600F620GT250V vs ATC600F620GTN250XT |
600F620GTN250XTV | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000062uF, 0805, | American Technical Ceramics Corp | 600F620GT250V vs 600F620GTN250XTV |
600F620GT250XTV | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000062uF, 0805, | American Technical Ceramics Corp | 600F620GT250V vs 600F620GT250XTV |
ATC600F620GT250XTV | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000062uF, 0805, | American Technical Ceramics Corp | 600F620GT250V vs ATC600F620GT250XTV |
600F620GT250XV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000062uF, 0805, | American Technical Ceramics Corp | 600F620GT250V vs 600F620GT250XV |
ATC600F620GT250XV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000062uF, 0805, | American Technical Ceramics Corp | 600F620GT250V vs ATC600F620GT250XV |