600F430GW250XV
American Technical Ceramics Corp
Description: Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000043uF, 0805,

Overview of 600F430GW250XV by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 600F430GW250XV by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 600F430GW250XV by American Technical Ceramics Corp

600F430GW250XV
American Technical Ceramics Corp
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 0805
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
0.000043 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.3 mm
JESD-609 Code
e0
Length
2.01 mm
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
250 V
Series
600F(F/G TOL)
Size Code
0805
Temperature Characteristics Code
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Width
1.24 mm
Want to compare parts?
  1. 600F430GW250XV
    American Technical Ceramics Corp
    Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000043uF, 0805,
    VS

Alternate Parts for 600F430GW250XV

This table gives cross-reference parts and alternative options found for 600F430GW250XV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600F430GW250XV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
600F430GW250XTV Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000043uF, 0805, American Technical Ceramics Corp 600F430GW250XV vs 600F430GW250XTV
600F430GT250XV Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000043uF, 0805, American Technical Ceramics Corp 600F430GW250XV vs 600F430GT250XV
ATC600F430GTN250T Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000043uF, 0805, American Technical Ceramics Corp 600F430GW250XV vs ATC600F430GTN250T
600F430GT250XTV Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000043uF, 0805, American Technical Ceramics Corp 600F430GW250XV vs 600F430GT250XTV
ATC600F430GW250XTV Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000043uF, 0805, American Technical Ceramics Corp 600F430GW250XV vs ATC600F430GW250XTV
ATC600F430GTN250XTV Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000043uF, 0805, American Technical Ceramics Corp 600F430GW250XV vs ATC600F430GTN250XTV
ATC600F430GW250XV Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000043uF, 0805, American Technical Ceramics Corp 600F430GW250XV vs ATC600F430GW250XV
600F430GTN250XT Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000043uF, 0805, American Technical Ceramics Corp 600F430GW250XV vs 600F430GTN250XT
600F430GT250V Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000043uF, 0805, American Technical Ceramics Corp 600F430GW250XV vs 600F430GT250V
ATC600F430GT250V Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000043uF, 0805, American Technical Ceramics Corp 600F430GW250XV vs ATC600F430GT250V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 600F430GW250XV by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 600F430GW250XV by American Technical Ceramics Corp

  • Please alert me when 600F430GW250XV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 600F430GW250XV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 600F430GW250XV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 600F430GW250XV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 600F430GW250XV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 600F430GW250XV by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: