Part Details for 600F430GW250TV by Kyocera AVX Components
Overview of 600F430GW250TV by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 600F430GW250TV
600F430GW250TV CAD Models
600F430GW250TV Part Data Attributes
|
600F430GW250TV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
600F430GW250TV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Capacitance | 0.000043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.24 mm |
Alternate Parts for 600F430GW250TV
This table gives cross-reference parts and alternative options found for 600F430GW250TV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600F430GW250TV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
600F430GT250XTV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 600F430GW250TV vs 600F430GT250XTV |
0805Y2500430GQB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 600F430GW250TV vs 0805Y2500430GQB |
600F430GW250T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 600F430GW250TV vs 600F430GW250T |
0805J2500430GUT | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, -/+30ppm/Cel TC, 0.000043uF, 0805, | Knowles Capacitors | 600F430GW250TV vs 0805J2500430GUT |
0805A2500430GCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 0805, | Knowles Capacitors | 600F430GW250TV vs 0805A2500430GCR |
UQCFVA430GAC2A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 600F430GW250TV vs UQCFVA430GAC2A |
0805Y2500430GCB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 0805, | Knowles Capacitors | 600F430GW250TV vs 0805Y2500430GCB |
0805F2500430GCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 0805, | Knowles Capacitors | 600F430GW250TV vs 0805F2500430GCR |
UQCFVA430GAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 600F430GW250TV vs UQCFVA430GAJ2A |
0805J2500430GCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 0805, | Knowles Capacitors | 600F430GW250TV vs 0805J2500430GCR |