Part Details for 600F221KW250XV by American Technical Ceramics Corp
Overview of 600F221KW250XV by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 600F221KW250XV
600F221KW250XV CAD Models
600F221KW250XV Part Data Attributes
|
600F221KW250XV
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
600F221KW250XV
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2.01 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | 600F(J/K TOL) | |
Size Code | 0805 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Width | 1.24 mm |
Alternate Parts for 600F221KW250XV
This table gives cross-reference parts and alternative options found for 600F221KW250XV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600F221KW250XV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
600F221KT250TV | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0805, | American Technical Ceramics Corp | 600F221KW250XV vs 600F221KT250TV |
600F221KT250XTV | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0805, | American Technical Ceramics Corp | 600F221KW250XV vs 600F221KT250XTV |
ATC600F221KTN250T | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0805, | American Technical Ceramics Corp | 600F221KW250XV vs ATC600F221KTN250T |
ATC600F221KTN250XT | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0805, | American Technical Ceramics Corp | 600F221KW250XV vs ATC600F221KTN250XT |
600F221KT250XV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0805, | American Technical Ceramics Corp | 600F221KW250XV vs 600F221KT250XV |
ATC600F221KT250XV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0805, | American Technical Ceramics Corp | 600F221KW250XV vs ATC600F221KT250XV |
ATC600F221KTN250TV | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0805, | American Technical Ceramics Corp | 600F221KW250XV vs ATC600F221KTN250TV |
ATC600F221KW250V | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0805, | American Technical Ceramics Corp | 600F221KW250XV vs ATC600F221KW250V |