Part Details for 600F201JW250XTV by Kyocera AVX Components
Overview of 600F201JW250XTV by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600F201JW250XTV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-600F201JW250XTV
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 250V 200pF Tol 5% Las Mkg Vertical RoHS: Compliant | 0 |
|
$0.5330 / $1.5900 | Order Now |
Part Details for 600F201JW250XTV
600F201JW250XTV CAD Models
600F201JW250XTV Part Data Attributes
|
600F201JW250XTV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
600F201JW250XTV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.24 mm |
Alternate Parts for 600F201JW250XTV
This table gives cross-reference parts and alternative options found for 600F201JW250XTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600F201JW250XTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UQCFVA201JAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 600F201JW250XTV vs UQCFVA201JAJ2A |
0805J2500201JQT | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0002uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | 600F201JW250XTV vs 0805J2500201JQT |
0805H2500201JQT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 600F201JW250XTV vs 0805H2500201JQT |
0805J2500201JQT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 600F201JW250XTV vs 0805J2500201JQT |
251SHF201JSE-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 600F201JW250XTV vs 251SHF201JSE-ROHS |
0805Y2500201JQB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 600F201JW250XTV vs 0805Y2500201JQB |
0805A2500201JUT | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, -/+30ppm/Cel TC, 0.0002uF, 0805, | Knowles Capacitors | 600F201JW250XTV vs 0805A2500201JUT |
0805F2500201JCB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 0805, | Knowles Capacitors | 600F201JW250XTV vs 0805F2500201JCB |
600F201JT250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 600F201JW250XTV vs 600F201JT250XT |
0805J2500201JCB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0002uF, 0805, | Knowles Capacitors | 600F201JW250XTV vs 0805J2500201JCB |