Part Details for 600F1R3BT250XTV by Kyocera AVX Components
Overview of 600F1R3BT250XTV by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600F1R3BT250XTV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-600F1R3BT250XTV
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 250V 1.3pF Tol 0.1pF Las Mkg Vertical RoHS: Compliant | 0 |
|
$0.3490 / $1.0500 | Order Now |
Part Details for 600F1R3BT250XTV
600F1R3BT250XTV CAD Models
600F1R3BT250XTV Part Data Attributes
|
600F1R3BT250XTV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
600F1R3BT250XTV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.6923% +Tol, 7.6923% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.0000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.6923% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 7.6923% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.24 mm |
Alternate Parts for 600F1R3BT250XTV
This table gives cross-reference parts and alternative options found for 600F1R3BT250XTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600F1R3BT250XTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805Y2501P30BCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.6923% +Tol, 7.6923% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0805, | Knowles Capacitors | 600F1R3BT250XTV vs 0805Y2501P30BCR |
0805A2501P30BQT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.69% +Tol, 7.69% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 600F1R3BT250XTV vs 0805A2501P30BQT |
0805J2501P30BCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.6923% +Tol, 7.6923% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0805, | Knowles Capacitors | 600F1R3BT250XTV vs 0805J2501P30BCT |
UQCFVA1R3BAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.69% +Tol, 7.69% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 600F1R3BT250XTV vs UQCFVA1R3BAJ2A |
0805A2501P30BCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.6923% +Tol, 7.6923% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0805, | Knowles Capacitors | 600F1R3BT250XTV vs 0805A2501P30BCT |
0805A2501P30BQB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.69% +Tol, 7.69% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 600F1R3BT250XTV vs 0805A2501P30BQB |
UQCFVA1R3BAC2A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.69% +Tol, 7.69% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 600F1R3BT250XTV vs UQCFVA1R3BAC2A |
0805J2501P30BCB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.6923% +Tol, 7.6923% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0805, | Knowles Capacitors | 600F1R3BT250XTV vs 0805J2501P30BCB |
600F1R3BT250TV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.6923% +Tol, 7.6923% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 600F1R3BT250XTV vs 600F1R3BT250TV |
0805Y2501P30BQB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.69% +Tol, 7.69% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 600F1R3BT250XTV vs 0805Y2501P30BQB |