600F0R5AT250XT4K
Description: Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0805, CHIP

Overview of 600F0R5AT250XT4K by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 600F0R5AT250XT4K by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 581-600F0R5AT250XT4K
Mouser Electronics Silicon RF Capacitors / Thin Film 250V 0.5pF Tol .05pF Las Mkg RoHS: Compliant 0
  • 4,000 $0.3990
$0.3990 Order Now
DISTI # 600F0R5AT250XT
Richardson RFPD HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 4000 0
  • 4,000 $0.4200
  • 5,000 $0.3900
  • 10,000 $0.3700
  • 25,000 $0.3500
  • 50,000 $0.3300
$0.3300 / $0.4200 Buy Now

CAD Models for 600F0R5AT250XT4K by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 600F0R5AT250XT4K by Kyocera AVX Components

600F0R5AT250XT4K
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KYOCERA AVX COMPONENTS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
5e-7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.3 mm
Length
2.01 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
250 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
1.24 mm
Want to compare parts?
  1. 600F0R5AT250XT4K
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for 600F0R5AT250XT4K

This table gives cross-reference parts and alternative options found for 600F0R5AT250XT4K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600F0R5AT250XT4K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
600F0R5AW250XT Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0805, CHIP Kyocera AVX Components 600F0R5AT250XT4K vs 600F0R5AW250XT
600F0R5AW250XTV Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0805, CHIP Kyocera AVX Components 600F0R5AT250XT4K vs 600F0R5AW250XTV
600F0R5AT250XT Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0805, CHIP Kyocera AVX Components 600F0R5AT250XT4K vs 600F0R5AT250XT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 600F0R5AT250XT4K by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 600F0R5AT250XT4K by Kyocera AVX Components

  • Please alert me when 600F0R5AT250XT4K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 600F0R5AT250XT4K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 600F0R5AT250XT4K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 600F0R5AT250XT4K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 600F0R5AT250XT4K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 600F0R5AT250XT4K by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: