Part Details for 6008W8PXX57S40X by Conec Corporation
Overview of 6008W8PXX57S40X by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6008W8PXX57S40X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC6008W8PXX57S40X
|
Heilind Electronics | 8W8 M WTR RES 30A R/A POWER ME | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC6008W8PXX57S40X
|
Interstate Connecting Components | 8W8 M WTR RES 30A R/A POWER ME | 0 |
|
Buy Now | |
|
CDM Electronics | 8W8 M WTR RES 30A R/A POWER Min Qty: 1 Package Multiple: 1 | 0 |
|
$31.1200 / $45.4500 | RFQ |