Part Details for 6008ES by ebm-papst
Overview of 6008ES by ebm-papst
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6008ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6008ES
|
Avnet Americas | AC Fan Ball Bearing 115V 24W/26W 50Hz/60Hz 2800RPM/3300RPM 220.7CFM/259CFM 55dB/60dB Flange Mount - Bulk (Alt: 6008ES) RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | AC Fan Axial Ball Bearing 115V 258.97CFM 60dB 171.5 X 51mm RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for 6008ES
6008ES CAD Models
6008ES Part Data Attributes
|
6008ES
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
6008ES
ebm-papst
Fan/Blower
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL; VDE | |
Airflow | 258.974 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | STEEL | |
Construction | AXIAL | |
Diameter | 171.5 mm | |
Height | 51 mm | |
Life Expectancy | 28000 h | |
Noise | 60 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Rated Power | 26 W | |
Rated Voltage | 115 V | |
Speed | 3300 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 1000 g |