Part Details for 6007E by Ohmite Mfg Co
Overview of 6007E by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
345-6007-E63 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair GBX, 7 pos, right, E-Key, 3.55mm, Header | |
345-6007-E64 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair GBX, 7 pos, right, E-Key, 4.55mm, Header | |
65846-007ELF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row. |
Price & Stock for 6007E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6007E
|
TTI | Potentiometer Tools & Hardware WASHER CENTER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |