Part Details for 60056-738H by Amphenol FCi
Overview of 60056-738H by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127397-38H1400LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 7HP+9S Right Angle, Through Hole |
Part Details for 60056-738H
60056-738H CAD Models
60056-738H Part Data Attributes
|
60056-738H
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
60056-738H
Amphenol FCi
Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 60056-738H
This table gives cross-reference parts and alternative options found for 60056-738H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60056-738H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
95129-838H | Amphenol FCi | Check for Price | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 60056-738H vs 95129-838H |
86834-638 | Amphenol FCi | Check for Price | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 60056-738H vs 86834-638 |
95656-838HLF | Amphenol FCi | Check for Price | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 60056-738H vs 95656-838HLF |
73428-838H | Amphenol FCi | Check for Price | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 60056-738H vs 73428-838H |
HC1921V-KE7 | Foxconn | Check for Price | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 60056-738H vs HC1921V-KE7 |
89446-638 | Amphenol FCi | Check for Price | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 60056-738H vs 89446-638 |
HC3919F | Foxconn | Check for Price | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 60056-738H vs HC3919F |
71285-338H | Amphenol FCi | Check for Price | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 60056-738H vs 71285-338H |
HC1920G-KF5 | Foxconn | Check for Price | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 60056-738H vs HC1920G-KF5 |
90237-938 | Amphenol FCi | Check for Price | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 60056-738H vs 90237-938 |