Part Details for 6004.0215 by Schurter Electronic Components
Overview of 6004.0215 by Schurter Electronic Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 6004.0215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J4150
|
Newark | Pwr Cord, Iec C13-Cee 7/7 Plug R/A, Blk, Connector Type A:Iec 60320 C13, Connector Type B:Cee 7/7 Right Angle Plug, Cable Length - Metric:2.5M, Current Rating:10A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Schurter 6004.0215 Min Qty: 40 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.7700 / $13.3300 | Buy Now |
DISTI #
486-3776-ND
|
DigiKey | CORD CEE 7/7RA - IEC320-C13 8.2' Min Qty: 1 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7200 / $12.4900 | Buy Now |
DISTI #
6004.0215
|
Avnet Americas | EU cordset C13 2.5m angled - Boxed Product (Development Kits) (Alt: 6004.0215) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 25 Weeks, 3 Days Container: Box | 0 |
|
$8.5107 / $9.9800 | Buy Now |
DISTI #
10J4150
|
Avnet Americas | EU cordset C13 2.5m angled - Bulk (Alt: 10J4150) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$11.8600 / $15.7000 | Buy Now |
DISTI #
693-6004.0215
|
Mouser Electronics | AC Power Cords 6010 CORDSETS 10A 70 RoHS: Compliant | 0 |
|
$8.7200 / $11.7100 | Order Now |
DISTI #
70435365
|
RS | C13 Right Angle, Straight IEC Connector Socket, Plug, Rated At 10A, 250 V ac | Schurter 6004.0215 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1500 / $11.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 37 Weeks Container: Box | 0Box |
|
$8.5100 | Buy Now |
|
Onlinecomponents.com | EU cordset C13 2.5m angled RoHS: Compliant |
36 In Stock |
|
$8.9300 / $11.5200 | Buy Now |
DISTI #
77783714
|
Verical | Cable Assembly Power Cord 2.5m Power to Power 3 to 3 POS PL-RCP Min Qty: 9 Package Multiple: 1 | Americas - 471 |
|
$6.8235 / $8.9618 | Buy Now |
DISTI #
60952549
|
Verical | Cable Assembly Power Cord 2.5m Power to Power 3 to 3 POS PL-RCP Min Qty: 5 Package Multiple: 5 Date Code: 2104 | Americas - 35 |
|
$14.8454 | Buy Now |
Part Details for 6004.0215
6004.0215 CAD Models
6004.0215 Part Data Attributes
|
6004.0215
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6004.0215
Schurter Electronic Components
Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: CSA; IEC; UL | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYVINYLCHLORIDE | |
Total Number of Contacts | 3 |