Part Details for 60032R2BI5.5 by Littelfuse Inc
Overview of 60032R2BI5.5 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60032R2BI5.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60032R2BI5.5-ND
|
DigiKey | FUSE CARTRIDGE 600A 5.5KVAC Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-60032R2BI5.5
|
Mouser Electronics | Specialty Fuses 2,400 - 38,000 VAC Medium Voltage Fuse RoHS: Not Compliant | 0 |
|
$2,456.6600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$3,734.9900 / $3,896.8300 | Buy Now | |
DISTI #
60032R2BI5.5
|
TTI | Specialty Fuses 2,400 - 38,000 VAC Medium Voltage Fuse Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 600A 5.5KVAC | 0 |
|
$5,433.5090 / $5,542.1790 | RFQ |