Part Details for 60030-000 by Amphenol RF
Overview of 60030-000 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106262-6003005LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 12S 6HDP | |
10106263-6003003LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 3ACP 12S 3ACP | |
10106264-6003003LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 12S 6HDP |
Price & Stock for 60030-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34K0645
|
Newark | Strain Relief Boot Rg-59 Cable |Amphenol Rf 60030-000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6400 / $0.8840 | Buy Now |
DISTI #
60030-000-ND
|
DigiKey | CONN STRN RELIEF FOR RG-59 CABLE Min Qty: 1 Lead time: 12 Weeks Container: Bag |
779 In Stock |
|
$0.4274 / $1.0300 | Buy Now |
DISTI #
AMR60030-000
|
Heilind Electronics | STRAIN RELIEF BOOT RG59 BLACK | Americas - 0 in Stock |
|
$0.4219 / $0.8000 | Buy Now |
|
Onlinecomponents.com | Strain Relief Boot PVC Black Fits RG-59 Size Cable RoHS: Compliant | 0 |
|
$0.3535 / $0.7692 | Buy Now |
DISTI #
60030-000
|
TME | connector 60030-000 Min Qty: 1 | 0 |
|
$0.5850 / $0.8240 | RFQ |
DISTI #
AMR60030-000
|
Interstate Connecting Components | STRAIN RELIEF BOOT RG59 BLACK | 0 |
|
$0.4219 / $0.8000 | Buy Now |
|
Powell Electronics | Strain Relief Boot Min Qty: 100 | 204 |
|
$0.3900 / $0.5800 | Buy Now |
DISTI #
60030-000
|
Richardson RFPD | INTERCONNECT ACCESSORY RoHS: Compliant Min Qty: 100 | 0 |
|
$0.5200 | Buy Now |
DISTI #
57267.1
|
TestEquity LLC | Amphenol RF 60030-000 Strain Relief Boot, RG-59 Cable, Silicone Rubber, Black | 0 |
|
$0.6600 | Buy Now |