Part Details for 60029-522LF by Amphenol FCi
Overview of 60029-522LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136644-0522LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 , Single Row, Receptacle Housing, 5 Positions, Non GW Compatible Nylon66, Black Color. | |
10136654-0522LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle Through Hole Header, Gold Flash plating, 5 Positions, Black Color, Non GW Compatible LCP, Tray packing. | |
51939-522LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3ACP 2P 24S 4P Right Angle Header, Solder To Board |
Part Details for 60029-522LF
60029-522LF CAD Models
60029-522LF Part Data Attributes
|
60029-522LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
60029-522LF
Amphenol FCi
Board Connector, 44 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 60029-522LF
This table gives cross-reference parts and alternative options found for 60029-522LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60029-522LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60029-522 | Board Connector, 44 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 60029-522LF vs 60029-522 |