Part Details for 60027 by HELUKABEL
Overview of 60027 by HELUKABEL
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 60027
60027 CAD Models
60027 Part Data Attributes
|
60027
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
60027
HELUKABEL
Wire And Cable, 12 Conductor(s), 16AWG, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Application | TRANSMISSION OF HIGH CURRENTS, WELDING DEVICE, AUTOMOBILE | |
Approvals | CE; IEC; NFC | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1.5 mm2 | |
DIN Conformance | NO | |
Diameter | 15.1 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 12 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 500 A | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |