Part Details for 60020685322 by HARTING Technology Group
Overview of 60020685322 by HARTING Technology Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 60020685322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C8736
|
Newark | Har-Mik/Scsi Pin And Socket, Female, Straight Press-In, 68Pin, Metal, 4-40Unc - Harmik Phased Out Rohs Compliant: Yes |Harting 60020685322 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0400 / $13.5800 | Buy Now |
DISTI #
1195-5507-ND
|
DigiKey | HMIK SV HT PR-IN FE PCR 68P AUS4 Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0128 | Buy Now |
DISTI #
70741077
|
RS | HMIK SV HT PR-IN FE STR 68P AUS4 | HARTING 60020685322 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4000 / $17.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks | 0 |
|
$9.3800 | Buy Now |
DISTI #
HRT60020685322
|
Heilind Electronics | HAR-MIKSCSI PIN AND SOCKET, FE | Americas - 0 in Stock |
|
Buy Now |
Part Details for 60020685322
60020685322 CAD Models
60020685322 Part Data Attributes
|
60020685322
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
60020685322
HARTING Technology Group
Telecom and Datacom Connector, 68 Contact(s), Female, Straight, Press Fit Terminal, Locking
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Body Breadth | 0.331 inch | |
Body Depth | 0.153 inch | |
Body Length | 2.515 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Rated Current (Signal) | 1 A | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Length | 0.177 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |