Part Details for 6002-M22X1.5 by Brennan Industries
Overview of 6002-M22X1.5 by Brennan Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6002DPD-00#J2 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 2A 6800Mohm Mp-3A/To-252 | |
RJK6002DPE-00#J3 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 2A 6800Mohm LDPAK(S)-(1)/To-263 | |
RJK6002DPH-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 2A 6800Mohm To-251, TO-251, /Tube |
Price & Stock for 6002-M22X1.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74778434
|
RS | ST DKRA M22x1.5 | Brennan 6002-M22X1.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0500 | RFQ |