Part Details for 6002-7071-002 by Radiall
Overview of 6002-7071-002 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
60022-116HLF | Amphenol Communications Solutions | 60022-116HLF-PCN13094 LTB SEP/15/14 | |
60022-120HLF | Amphenol Communications Solutions | 60022-120HLF-PCN13094 LTB SEP/15/14 | |
RJK6002DPD-00#J2 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 2A 6800Mohm Mp-3A/To-252 |
Price & Stock for 6002-7071-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6002-7071-002
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR Min Qty: 1 | 0 |
|
RFQ |
Part Details for 6002-7071-002
6002-7071-002 CAD Models
6002-7071-002 Part Data Attributes
|
6002-7071-002
Radiall
Buy Now
Datasheet
|
Compare Parts:
6002-7071-002
Radiall
RF TNC Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLES: RG 178, RG 196 | |
Body/Shell Style | JACK | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP |