Part Details for 6002-1041-010 by Radiall
Overview of 6002-1041-010 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 6002-1041-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-6002-1041-010-ND
|
DigiKey | TNC / STRAIGHT JACK FEMALE SOLDE Min Qty: 25 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.0260 | Buy Now |
DISTI #
6002-1041-010
|
Avnet Americas | TNC / STRAIGHT JACK FEMALE SOLDER CLAMP FOR .085''/50 SR GOLD FRONT MOUNT|PANEL SEALED - Bulk (Alt: 6002-1041-010) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$28.0672 / $42.4620 | Buy Now |
DISTI #
501-6002-1041-010
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC/STR JACK FEMALE SOLDER CLAMP FOR .085''/50 SR GOLD FRONT MOUNTPANEL SEALED | 0 |
|
$35.6000 / $36.9100 | Order Now |
DISTI #
6002-1041-010
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 6002-1041-010
6002-1041-010 CAD Models
6002-1041-010 Part Data Attributes
|
6002-1041-010
Radiall
Buy Now
Datasheet
|
Compare Parts:
6002-1041-010
Radiall
RF TNC Connector, Female, Panel Mount, Cable Mount, Clamp Solder Terminal, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | APPLICABLE CABLE: RG 405 | |
Body/Shell Style | JACK | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CLAMP SOLDER |