There are no models available for this part yet.
Overview of 6001WL-M180X by TOKO Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Automotive
CAD Models for 6001WL-M180X by TOKO Inc
Part Data Attributes for 6001WL-M180X by TOKO Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TOKO INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
DC Resistance
|
0.013 Ω
|
Inductance-Nom (L)
|
10 µH
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
2
|
Number of Terminals
|
4
|
Rated Current-Max
|
5.5 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Placement
|
QUAD IN-LINE
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|