Part Details for 60010009021 by HARTING Technology Group
Overview of 60010009021 by HARTING Technology Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for 60010009021
60010009021 CAD Models
60010009021 Part Data Attributes:
|
60010009021
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
60010009021
HARTING Technology Group
Connector Accessory, Screw Item, Copper Alloy
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Assembly Item Name | SCREW ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Option 1 | 4-40 | |
Mounting Option 2 | SCREW |