Part Details for 6001 by 3M Interconnect
Overview of 6001 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M5875
|
Newark | Organic Vapor Filter Cartridges, Safety Category:Niosh, Protection Class:-, Respirator Type:Half/Full, Product Range:6001 Series, Features:Helps Provide Respiratory Protection From Certain Organic Vapors Rohs Compliant: Na |3M 6001 (Alternate Part Number: 50051138216745 Min Qty: 1 Package Multiple: 2 Date Code: 1 Container: Pack | 8 |
|
$17.5600 | Buy Now |
DISTI #
3M156809-ND
|
DigiKey | ORGANIC VAPOR CARTRIDGE 1=1PAIR Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
91 In Stock |
|
$13.9391 / $17.8800 | Buy Now |
DISTI #
MMM7000051851
|
Heilind Electronics | 7000051851 70070316776 ORGANIC VAPOR CARTRIDGE 60/CAS | Americas - 0 in Stock |
|
Buy Now |
Part Details for 6001
6001 CAD Models
6001 Part Data Attributes:
|
6001
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
6001
3M Interconnect
Fiber Optic Biconic Connector, 125um, Multi Mode, Simplex
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | 3M | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC BICONIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Fiber Size | 125um | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |