Part Details for 6000UE 0101000 by Belden Inc
Overview of 6000UE 0101000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8250101000YEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Pin Header 2.0mm Pitch Vertical DIP,1x10Pin,Gold flash,LCP,4.0mm*2.0mm*2.8mm,Color-Black,BAG | |
10126010-10002TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
10126010-10003TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 6000UE 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R9845
|
Newark | 2 #12 Flrst Flrst/ Black |Belden 6000UE 0101000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,484.7900 / $1,599.6800 | Buy Now |
DISTI #
BEL8431-1000-ND
|
DigiKey | CABLE 2COND 12AWG BLACK Min Qty: 1000 Lead time: 4 Weeks Container: Spool |
3000 In Stock |
|
$1.1855 / $1.2863 | Buy Now |
DISTI #
566-6000UE-1000-10
|
Mouser Electronics | Multi-Conductor Cables 12AWG 2C STRAND 1000ft SPOOL BLACK RoHS: Compliant | 0 |
|
$1,428.0100 | Order Now |
DISTI #
71812108
|
RS | Security & Sound Cable, Plenum-CL2P, 12Awg/2C BC, UnShielded, PVC, Black | Belden 6000UE 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,442.2900 | RFQ |