Part Details for 6000C SL002 by Alpha Wire
Overview of 6000C SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6000C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B8212
|
Newark | Shielded Multipair Cable 3Pr 500Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:3 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.32Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Gray Rohs Compliant: Yes |Alpha Wire 6000C SL002 Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$935.4000 | Buy Now |
DISTI #
6000CSL002-ND
|
DigiKey | MULTI-PAIR 6CON 22AWG SLATE Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.5203 | Buy Now |
DISTI #
602-6000C-500-09
|
Mouser Electronics | Multi-Conductor Cables 22AWG 3PR IND FOILSH 500 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$740.4800 | Order Now |
DISTI #
73596283
|
RS | Communication & Control Cable, 22Awg/3Pr TC, Foil Shield, PP Slate | Alpha Wire 6000C SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$742.3800 / $789.7700 | RFQ |