Part Details for 60005-4-1/4 by Aignep USA
Overview of 60005-4-1/4 by Aignep USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
604160005 | Amphenol Communications Solutions | QSFP+ 30AWG,5 meter, active | |
601760005 | Amphenol Communications Solutions | HD Mini-SAS Cable Assembly, 30 AWG, 2 meters, passive | |
608760005 | Amphenol Communications Solutions | QSFP+ 30AWG, 5meter active |
Price & Stock for 60005-4-1/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4753-AG1821-ND
|
DigiKey | Push to Connect Tube Fitting - S Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$14.9600 | Buy Now |