Part Details for 60001-B010A by Amphenol FCi
Overview of 60001-B010A by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1600-01 | Renesas Electronics Corporation | 10W AC/DC Digital Controller with <10mW Stand-by Power, Integrated Active Startup Circuit and Fast DLR | |
iW3600-01 | Renesas Electronics Corporation | Dimmable Single-Stage Digital LED Driver for 45W SSL Bulb Applications | |
10114826-00010LF | Amphenol Communications Solutions | 1.25mm Wire to Board Housing, 10 Positions |
Part Details for 60001-B010A
60001-B010A CAD Models
60001-B010A Part Data Attributes
|
60001-B010A
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
60001-B010A
Amphenol FCi
Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NICKEL PALLADIUM GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |
Alternate Parts for 60001-B010A
This table gives cross-reference parts and alternative options found for 60001-B010A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60001-B010A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50728-C40C | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 60001-B010A vs 50728-C40C |
50355-540A | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 60001-B010A vs 50355-540A |
50009-1010L | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 60001-B010A vs 50009-1010L |
50355-140L | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 60001-B010A vs 50355-140L |
50009-3010A | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 60001-B010A vs 50009-3010A |
50726-1010H | Board Connector, 40 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 60001-B010A vs 50726-1010H |
50355-340P | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 60001-B010A vs 50355-340P |
50355-340D | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 60001-B010A vs 50355-340D |
50203-740P | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 60001-B010A vs 50203-740P |
1469354-1 | 40 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | 60001-B010A vs 1469354-1 |