Part Details for 60001-5015A by Amphenol FCi
Overview of 60001-5015A by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 60001-5015A
60001-5015A CAD Models
60001-5015A Part Data Attributes
|
60001-5015A
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
60001-5015A
Amphenol FCi
Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NICKEL PALLADIUM GOLD (30) | |
Contact Finish Termination | NICKEL PALLADIUM GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |
Alternate Parts for 60001-5015A
This table gives cross-reference parts and alternative options found for 60001-5015A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60001-5015A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50203-760A | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 60001-5015A vs 50203-760A |
50776-A15J | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 60001-5015A vs 50776-A15J |
50010-5060GLF | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 60001-5015A vs 50010-5060GLF |
50011-5060P | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 60001-5015A vs 50011-5060P |
50776-A15A | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 60001-5015A vs 50776-A15A |
50010-3060P | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 60001-5015A vs 50010-3060P |
51056-A015G | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 60001-5015A vs 51056-A015G |
MOLC-115-02-STL-Q | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 60001-5015A vs MOLC-115-02-STL-Q |
50011-1060A | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 60001-5015A vs 50011-1060A |
50203-760D | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 60001-5015A vs 50203-760D |