Part Details for 60001-1050J by Amphenol Communications Solutions
Overview of 60001-1050J by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 60001-1050J
60001-1050J CAD Models
60001-1050J Part Data Attributes
|
60001-1050J
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
60001-1050J
Amphenol Communications Solutions
Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 200 |
Alternate Parts for 60001-1050J
This table gives cross-reference parts and alternative options found for 60001-1050J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60001-1050J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50009-3050D | Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 60001-1050J vs 50009-3050D |
51056-A050D | Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 60001-1050J vs 51056-A050D |
MOLC-150-02-SM-Q-P | Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 60001-1050J vs MOLC-150-02-SM-Q-P |
50538-A50J | Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 60001-1050J vs 50538-A50J |
50009-1050ALF | Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 60001-1050J vs 50009-1050ALF |
50776-B50J | Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 60001-1050J vs 50776-B50J |
50009-5050LLF | Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 60001-1050J vs 50009-5050LLF |
M55302/169C502 | Board Connector, 200 Contact(s), 4 Row(s), Male, Crimp Terminal | Amphenol Corporation | 60001-1050J vs M55302/169C502 |
50009-1050G | Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 60001-1050J vs 50009-1050G |
50009-1050ALF | Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 60001-1050J vs 50009-1050ALF |