Part Details for 60000531 by Aptiv PLC
Overview of 60000531 by Aptiv PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60000531
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60000531-L
|
TTI | Automotive Connectors 1.5mm FEMALE TERM 0.5-1 SQmm TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Cardboard Strips |
Americas - 4005 In Stock |
|
Buy Now | |
DISTI #
15380673
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 15380673) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |