Part Details for 6000 by 3M Electronics
Overview of 6000 by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6000
6000 CAD Models
6000 Part Data Attributes:
|
6000
3M Electronics
Buy Now
Datasheet
|
Compare Parts:
6000
3M Electronics
125um, MULTI MODE, SIMPLEX BICONIC CONNECTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC BICONIC CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Fiber Size | 125um | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |