Part Details for 600.6351.039 by Altech Corporation
Overview of 600.6351.039 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NX6351GP31-AZ | Renesas Electronics Corporation | 270/1 290/1 310/1 330/1 350 nm AlGaInAs MQW-DFB Laser Diode for 9.8 Gb/s CPRI and 10G E-PON ONU Application | |
NX6351GP29-AZ | Renesas Electronics Corporation | 270/1 290/1 310/1 330/1 350 nm AlGaInAs MQW-DFB Laser Diode for 9.8 Gb/s CPRI and 10G E-PON ONU Application | |
NX6351GP35-AZ | Renesas Electronics Corporation | 270/1 290/1 310/1 330/1 350 nm AlGaInAs MQW-DFB Laser Diode for 9.8 Gb/s CPRI and 10G E-PON ONU Application |
Price & Stock for 600.6351.039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK7285
|
Newark | C74-Eb-Su1Z E B |Altech 600.6351.039 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.5300 / $75.4900 | Buy Now |
DISTI #
600.6351.039-ND
|
DigiKey | CONTACT BLOCK C74-EB-SU1Z Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.6800 | Buy Now |
DISTI #
845-6006351039
|
Mouser Electronics | Circuit Breaker Accessories CONTACT BLOCK | 0 |
|
$63.1400 / $69.6800 | Order Now |
DISTI #
71725329
|
RS | Contact Block | Altech Corp 600.6351.039 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 2 |
|
$54.1900 / $70.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$51.1100 | Buy Now |
|
Onlinecomponents.com | Contact Block - C74-EB-SU1Z - 1 Stage - 1 N.C. / 1 N.O. - 10A - 240V - 4 Screw Connections - Black. RoHS: Compliant | 12 Factory Stock |
|
$50.3400 / $66.0900 | Buy Now |
|
Powell Electronics | CONTACT BLOCK Min Qty: 1 | 8 |
|
$63.8800 | Buy Now |
|
Master Electronics | Contact Block - C74-EB-SU1Z - 1 Stage - 1 N.C. / 1 N.O. - 10A - 240V - 4 Screw Connections - Black. RoHS: Compliant | 12 Factory Stock |
|
$50.3400 / $66.0900 | Buy Now |
DISTI #
10047966
|
TestEquity LLC | Altech 600.6351.039 Contact Block, C74-EB-SU1Z | 0 |
|
$61.8200 | Buy Now |