Part Details for 600.6351.025 by Altech Corporation
Overview of 600.6351.025 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NX6351GP31-AZ | Renesas Electronics Corporation | 270/1 290/1 310/1 330/1 350 nm AlGaInAs MQW-DFB Laser Diode for 9.8 Gb/s CPRI and 10G E-PON ONU Application | |
NX6351GP29-AZ | Renesas Electronics Corporation | 270/1 290/1 310/1 330/1 350 nm AlGaInAs MQW-DFB Laser Diode for 9.8 Gb/s CPRI and 10G E-PON ONU Application | |
NX6351GP35-AZ | Renesas Electronics Corporation | 270/1 290/1 310/1 330/1 350 nm AlGaInAs MQW-DFB Laser Diode for 9.8 Gb/s CPRI and 10G E-PON ONU Application |
Price & Stock for 600.6351.025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK7284
|
Newark | C74-Su1Z E C |Altech 600.6351.025 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.5500 / $67.4600 | Buy Now |
DISTI #
600.6351.025-ND
|
DigiKey | CONTACT BLOCK C74-SU1Z Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.9600 | Buy Now |
DISTI #
845-6006351025
|
Mouser Electronics | Circuit Breaker Accessories CONTACT BLOCK | 0 |
|
$44.9600 | Order Now |
DISTI #
71725328
|
RS | Contact Block | Altech Corp 600.6351.025 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$45.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$45.6600 | Buy Now |
|
Onlinecomponents.com | Contact Block - C74-SU1Z - 1 Stage - 1 N.C. / 1 N.O. - 10A - 240V - 4 Screw Connections - Black. RoHS: Compliant | 1 Factory Stock |
|
$44.9700 / $59.0300 | Buy Now |
|
Powell Electronics | CONTACT BLOCK Min Qty: 1 | 1 |
|
$57.0700 | Buy Now |
|
Master Electronics | Contact Block - C74-SU1Z - 1 Stage - 1 N.C. / 1 N.O. - 10A - 240V - 4 Screw Connections - Black. RoHS: Compliant | 1 Factory Stock |
|
$44.9700 / $59.0300 | Buy Now |
DISTI #
10047965
|
TestEquity LLC | Altech 600.6351.025 Contact Block, C74-SU1Z | 0 |
|
$55.2300 | Buy Now |