Part Details for 600-5009 by Antistat
Overview of 600-5009 by Antistat
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK5009DPP-00#T2 | Renesas Electronics Corporation | N Channel Power MOSFET, TO-220FN, /Tube | |
ISL85009FRZ-T7A | Renesas Electronics Corporation | 9A, 3.8V to 18V Input, Synchronous Buck Regulator | |
ISL85009EVAL1Z | Renesas Electronics Corporation | 9A, 3.8V to 18V Input, Synchronous Buck Regulator Evaluation Board |
Price & Stock for 600-5009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS-600-5009
|
TME | Coverall, ESD, XL (unisex), Features: Fastening: zip, white Min Qty: 1 | 61 |
|
$10.9700 / $12.4300 | Buy Now |