There are no models available for this part yet.
Overview of 600-180-08 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 600-180-08 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08AJ0367
|
Newark | Tools - Connector Tools/Wrenches |Glenair 600-180-08 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$64.6400 / $118.3000 | Buy Now | |
DISTI #
3937-600-180-08-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
38 In Stock |
|
$180.3500 | Buy Now | |
DISTI #
600-180-08
|
Avnet Americas | Wire Loom Tool for Split 120-144 Conduit Wire Insertion 8mm Bundle Diameter - Bulk (Alt: 600-180-08) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 38 Factory Stock |
|
RFQ | ||
DISTI #
631-600-180-08
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories TOOLS - CONNECTOR TOOLS/WRENCHES | 0 |
|
$100.4400 / $103.5800 | Order Now | |
DISTI #
GLE600-180-08
|
Interstate Connecting Components | WIRE LOOM TOOL | 0 |
|
Buy Now |