Part Details for 600-11024 - FT 10-RF3-NS-KM4 by Sensopart
Overview of 600-11024 - FT 10-RF3-NS-KM4 by Sensopart
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
90311-024LF | Amphenol Communications Solutions | Crimp-to-Wire Housing, Double Row, Pol. w/Latch, 24 Position | |
54122-110241700LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 24 position, 2.54mm (0.100in) pitch | |
F32Y-1A7A1-11024 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 4.20mm, Vertical, NON-ZIF, 24 position, A type, without fixed plate |
Price & Stock for 600-11024 - FT 10-RF3-NS-KM4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5209-600-11024-FT10-RF3-NS-KM4-ND
|
DigiKey | Photoelectric diffuse sensor wit Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
500 In Stock |
|
$172.0000 | Buy Now |